- RS Stock No.:
- 761-3886P
- Mfr. Part No.:
- MAX8505EEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 761-3886P
- Mfr. Part No.:
- MAX8505EEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.98mm |
Width | 3.99mm |
Height | 1.651mm |
Dimensions | 4.98 x 3.99 x 1.651mm |
Switching Regulator | Yes |