- RS Stock No.:
- 761-3527
- Mfr. Part No.:
- FDLL4148_D87Z
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 761-3527
- Mfr. Part No.:
- FDLL4148_D87Z
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SOD-80 |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 4A |