- RS Stock No.:
- 759-9383
- Mfr. Part No.:
- LM2904MX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 759-9383
- Mfr. Part No.:
- LM2904MX
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 26 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Width | 3.95mm |
Height | 1.55mm |
Dimensions | 5.13 x 3.95 x 1.55mm |
Length | 5.13mm |
- RS Stock No.:
- 759-9383
- Mfr. Part No.:
- LM2904MX
- Brand:
- ON Semiconductor