- RS Stock No.:
- 759-8816
- Mfr. Part No.:
- BZX84C5V6
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 759-8816
- Mfr. Part No.:
- BZX84C5V6
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 350mW, BZX84C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.92 x 1.3 x 0.93mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2 → 2.5mV/K |
Minimum Operating Temperature | -55 °C |