Raspberry Pi
Price Each
Please log in to see latest prices Register / Log In
Qty Unit price
1£26.00
2£23.90
50£23.50
Temporarily out of stock - back order for despatch 13/05/2014
  • RS Stock No. 756-8308
  • Brand Raspberry Pi
  • Mfr. Part No. Raspberry Pi Type B
  • RoHS Status
  • Customer reviews (3) Add a review
Specifications
ClassificationDevelopment Board
Core TypeARM11
Kit ContainsModel B Raspberry Pi
TechnologyPCs
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
.

Technical note for Raspberry Pi Type B 512MB

  • Please be aware that if you want to place an order for more than 100 Raspberry Pi units we may contact you to arrange alternative delivery dates.

Raspberry Pi SBC

The Raspberry Pi is a credit-card sized computer board that plugs into a TV and a keyboard. It’s a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video. Available in two versions; Model A and Model B. This is an open-source product designed to be supported by Internet-based user forums. As a starting point refer to the Official website at raspberrypi.org.

Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU
GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
512MB RAM (Model B), 256MB RAM (Model A)
Boots from SD card, running a version of the Linux operating system (See Note below)
10/100 BaseT Ethernet socket (Model B)
HDMI video socket
2 x USB 2.0 sockets (Model B), 1 x USB 2.0 socket (Model A)
RCA composite video socket
SDHC Class 6 Card
SD card socket
Powered from microUSB socket
3.5mm audio out jack
Header for GPIO and serial buses
Header footprint for JTAG connector
Connector for Raspberry Pi HD video camera (775-7731)
Size: 85.6 x 53.98 x 17mm

Note

Both models are available bundled with the NOOBS Flash SD card containing a range of Operating Systems loaded via a simple menu. Model A + NOOBS: 785-8645 Model B + NOOBS: 785-8654

Raspberry Pi

Customer reviews Average customer rating  ( 3 Customer reviews )

Add a review - Register / Log In

Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

Perfect
Great for little projects. Used these to replace pc's on our factory floor, they connect straight into our UNIX manufacturing system as quickly as a terminal on a pc. Also set one up as a media player using some software called XBMC, which you can connect to via a smart phone or tablet, works perfectly (you can basically turn your TV in a Smart TV!). Definitely worth buying a few of these, even if it's just to have a play around with.

Rating:

Reviewed by:
T Keane

Created on:
Jan 23, 2013

107 of 107 people found this review helpful.

Did you find this review useful? Yes | No
Amazing value, lots of fun
A capable linux computer that's ideal for connecting to the Internet of Things. Outstanding technology, amazing value, great fun. Join its large, lively, fast-growing helpful community.

Rating:

Reviewed by:
Romilly Cocking

Created on:
Jul 14, 2012

27 of 34 people found this review helpful.

Did you find this review useful? Yes | No
Versatile, excellent value and fun.
Versatile, excellent value for money and fun platform for experimentation. The only downside is that at this price point I'm constantly thinking of new uses and projects for the Raspberry Pi!

Rating:

Reviewed by:
Andrew Back

Created on:
Jul 13, 2012

33 of 41 people found this review helpful.

Did you find this review useful? Yes | No
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201