- RS Stock No.:
- 755-1435
- Mfr. Part No.:
- 3521150KFT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 755-1435
- Mfr. Part No.:
- 3521150KFT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Specifications
Attribute | Value |
---|---|
Resistance | 150kΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±100ppm/°C |
Series | 3521 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |