Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Photoelectric Sensors
Telemecanique Sensors Retroreflective Photoelectric Sensor, Long Distance Sensor, 14 m Detection Range
RS Stock No.:
753-0476
Mfr. Part No.:
XUX1APANT16
Brand:
Telemecanique Sensors
Image representative of range
View this category
Discontinued product
RS Stock No.:
753-0476
Mfr. Part No.:
XUX1APANT16
Brand:
Telemecanique Sensors
Technical Reference
Legislation and Compliance
Product Details
Specifications
XUX1APANT16 Photo Electric Sensor
OsiSense XU Catalogue
OsiSense Sensing Guide
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Attribute
Value
Sensor Style
Long Distance
Detection Type
Retroreflective
Detection Range
14 m
Output Type
PNP, Solid State
Electrical Connection
3 Terminal Screw
Maximum DC Voltage
24V
Light Source
Infrared LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Housing Material
PBT
Priced to Clear
Yes