- RS Stock No.:
- 753-0426
- Mfr. Part No.:
- XUX9APBNT16
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 753-0426
- Mfr. Part No.:
- XUX9APBNT16
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 11 m |
Output Type | PNP |
Electrical Connection | 3 Terminal Screw |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | <2 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Priced to Clear | Yes |
- RS Stock No.:
- 753-0426
- Mfr. Part No.:
- XUX9APBNT16
- Brand:
- Telemecanique Sensors