Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BC817K25E6327HTSA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
RS Stock No.:
752-7909
Mfr. Part No.:
BC817K25E6327HTSA1
Brand:
Infineon
View this category
Discontinued product
RS Stock No.:
752-7909
Mfr. Part No.:
BC817K25E6327HTSA1
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC817K/BC818K, NPN Silicon AF Transistor Dataheet(2011-09-19)
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
General Purpose NPN Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
170 MHz
Pin Count
3
Number of Elements per Chip
1
Priced to Clear
Yes
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm