- RS Stock No.:
- 752-5641
- Mfr. Part No.:
- 121583-0007
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 752-5641
- Mfr. Part No.:
- 121583-0007
- Brand:
- ITT Cannon
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Flange Receptacles 4 Way
ITT cannon connectors APD series flange receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series receptacle connectors small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10Ω min.
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10Ω min.
Note
Pins contacts:752-5676 , 752-5685 EndBells link: 752-5688 , 752-5691, 752-5682 , 752-5694 wire seals: 752-5698 , 752-5708 , Wire filler RS 752-5701, Gasket RS 752-5562 crimp tool 752-5705
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Series | APD |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Housing Material | Thermoplastic |
Priced to Clear | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 752-5641
- Mfr. Part No.:
- 121583-0007
- Brand:
- ITT Cannon
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Flange Receptacles 4 Way
ITT cannon connectors APD series flange receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series receptacle connectors small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10Ω min.
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10Ω min.
Note
Pins contacts:752-5676 , 752-5685 EndBells link: 752-5688 , 752-5691, 752-5682 , 752-5694 wire seals: 752-5698 , 752-5708 , Wire filler RS 752-5701, Gasket RS 752-5562 crimp tool 752-5705
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Series | APD |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Housing Material | Thermoplastic |
Priced to Clear | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |