- RS Stock No.:
- 751-5672
- Mfr. Part No.:
- 3RT1526-1BB40
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-5672
- Mfr. Part No.:
- 3RT1526-1BB40
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values
All models vary with Current rating and Voltage.
Various NO/NC Values
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V |
Contact Current Rating | 20 A |
Range | SIRIUS Classic |
Power Rating | 11 kW |
Series | 3RT1 |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 0 |
Terminal Type | Screw |
Width | 85mm |
Length | 60mm |
Depth | 101mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |