- RS Stock No.:
- 751-5262P
- Mfr. Part No.:
- ZVN4210GTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-5262P
- Mfr. Part No.:
- ZVN4210GTA
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 800 mA |
Maximum Drain Source Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 1.8 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.4V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 6.7mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 3.7mm |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 1.65mm |
- RS Stock No.:
- 751-5262P
- Mfr. Part No.:
- ZVN4210GTA
- Brand:
- DiodesZetex