- RS Stock No.:
- 751-4688
- Mfr. Part No.:
- PDS760-13
- Brand:
- DiodesZetex
100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.784
(exc. VAT)
£0.941
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.784 | £3.92 |
*price indicative |
- RS Stock No.:
- 751-4688
- Mfr. Part No.:
- PDS760-13
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerDI 5 |
Maximum Continuous Forward Current | 7A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 620mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 275A |