- RS Stock No.:
- 751-3720P
- Mfr. Part No.:
- BZT52C30S-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3720P
- Mfr. Part No.:
- BZT52C30S-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 26.9mV/°C |
- RS Stock No.:
- 751-3720P
- Mfr. Part No.:
- BZT52C30S-7-F
- Brand:
- DiodesZetex