- RS Stock No.:
- 751-3506P
- Mfr. Part No.:
- BC846BW-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3506P
- Mfr. Part No.:
- BC846BW-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 65 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 751-3506P
- Mfr. Part No.:
- BC846BW-7-F
- Brand:
- DiodesZetex