- RS Stock No.:
- 750-0939
- Mfr. Part No.:
- BGA STD 085
- Brand:
- ABL Components
Discontinued product
- RS Stock No.:
- 750-0939
- Mfr. Part No.:
- BGA STD 085
- Brand:
- ABL Components
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
Specifications
Attribute | Value |
---|---|
For Use With | BGA |
Length | 30.7mm |
Width | 30.7mm |
Height | 14.1mm |
Dimensions | 30.7 x 30.7 x 14.1mm |
Thermal Resistance | 10K/W |
Mounting | Adhesive Foil |
Colour | Black |