- RS Stock No.:
- 746-7107
- Mfr. Part No.:
- 1SVR500020R1100 CT-MFD.21
- Brand:
- ABB
- RS Stock No.:
- 746-7107
- Mfr. Part No.:
- 1SVR500020R1100 CT-MFD.21
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
ABB Multi-Function Electronic Timer Relay
The ABB multi-function electronic timer relay is a compact size device with SPDT output. It has 7 selectable timing ranges between 0.05 seconds to 100 hours in one device. This timer is ideally suited for installation in distribution panels as well as for industrial applications where compact dimensions are required. For selecting a time delay range, there is a rotary switch selectable on the front of the unit. The fine adjustment of the time delay is made via an internal potentiometer, with a direct reading scale on the front of the unit.
Features and Benefits
Rated control supply voltage is 12VDC to 240VDC and 12VAC to 240VAC
2C/O SPDT contact configuration (250V/5A)
Multifunction timer with 7 timing functions: ON-delay, OFF-delay with auxiliary voltage, impulse-ON, impulse-OFF with auxiliary voltage, flasher starting with ON, flasher starting with OFF, pulse former
Polarised
Capable of switching a parallel load
Width is only 17.5mm (0.689in)
Light‑grey enclosure in RAL 7035
2 LEDs for the indication of operational states
2C/O SPDT contact configuration (250V/5A)
Multifunction timer with 7 timing functions: ON-delay, OFF-delay with auxiliary voltage, impulse-ON, impulse-OFF with auxiliary voltage, flasher starting with ON, flasher starting with OFF, pulse former
Polarised
Capable of switching a parallel load
Width is only 17.5mm (0.689in)
Light‑grey enclosure in RAL 7035
2 LEDs for the indication of operational states
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
UL 508 approved
GOST approved
CCC approved
CE certified
C-tick certified
GOST approved
CCC approved
CE certified
C-tick certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former |
Time Range | 0.05 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Seconds |
Maximum Current | 5A |
Maximum Voltage | 250V ac |
Terminal Type | Screw |
Switch Configuration | DPDT, SPDT |
Width | 17.5mm |
Power Supply | External |
Minimum Voltage | 12V |
Minimum Current | 100mA |
Length | 80mm |
Depth | 63mm |
Contact Material | Cadmium Free |
Time Delay | (Recovery) <50ms |
Related links
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h
- ABB CT-C Series DIN Rail 24 → 240V ac 0.05 s - 100h SPDT
- ABB CT-C Series DIN Rail 24 → 240V ac 0.05 s - 100h, SPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Tele E3ZM20 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Tele E3ZI20 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h, SPDT
- ABB CT-C Series DIN Rail 12 - 240V ac 0.05 s - 100h, SPDT