- RS Stock No.:
- 745-7999
- Mfr. Part No.:
- IRTRUES000
- Brand:
- Carel
3 In stock - FREE next working day delivery available
Added
Price Each
£35.04
(exc. VAT)
£42.05
(inc. VAT)
Units | Per unit |
1 - 4 | £35.04 |
5 - 9 | £33.96 |
10 + | £33.22 |
- RS Stock No.:
- 745-7999
- Mfr. Part No.:
- IRTRUES000
- Brand:
- Carel
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IR33 Smart Refrigeration Controllers
The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters.The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230Vac. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface.
No programming required
4 pre-loaded configurations
NTC or PTC thermistor probe inputs
Up to 4 relay outputs
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230Vac powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Accessory: RS485 serial communication interface, stock-no. 745-8005
4 pre-loaded configurations
NTC or PTC thermistor probe inputs
Up to 4 relay outputs
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230Vac powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Accessory: RS485 serial communication interface, stock-no. 745-8005
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote Controller |
For Use With | IR33 Temperature Controller |
Related links
- Carel IR33 Panel Mount PID Temperature Controller 1 Output Relay,...
- Carel IR33+ On/Off Temperature Controller 230 V ac Supply Voltage
- Carel Programming Key for use with IR33 Temperature Controller
- Carel IR33 Panel Mount PID Temperature Controller 4 Output Relay 12 → 30 V
- Carel IR33 On/Off Temperature Controller 230 V ac Supply Voltage
- Carel IR33 Panel Mount PID Temperature Controller 2 (Digital) Input
- Carel IR33+ On/Off Temperature Controller 24 V ac Supply Voltage
- Carel IR33 Panel Mount PID Temperature Controller 2 Output Relay,...