SMC Pneumatic Profile Cylinder - 100mm Bore, 250mm Stroke, CP96 Series, Double Acting

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
743-8806
Mfr. Part No.:
CP96SDB100-250
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

250mm

Bore

100mm

Action

Double

Manufacturer Series

CP96

Length

483mm

Cushioning Type

Air

Dimensions

483 x 118 x 118mm

Width

118mm

Maximum Operating Pressure

1 MPa

Height

118mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

3.8kg

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

SMC CP96 Double Acting Cylinder


SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:

Fully adjustable end of stroke cushioning using a hex key
Magnetic position sensing as standard
Improved mounting accuracy
Lightweight profile barrel design
High efficiency, long life sealing system
For suitable position sensors, see stock numbers 161-782 , 161-798 or 227-4483

Note

'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar

Approvals

VDMA 24562; ISO 6431; CETOP; CNOMO


CP96 Series