- RS Stock No.:
- 742-8121P
- Mfr. Part No.:
- PE-53811SNLT
- Brand:
- Pulse
Discontinued product
- RS Stock No.:
- 742-8121P
- Mfr. Part No.:
- PE-53811SNLT
- Brand:
- Pulse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
150KHz National Semiconductor Simple Switcher Wire Wound Chokes
Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 118 μH |
Maximum DC Current | 380mA |
Package/Case | LCI-30 |
Length | 11.05mm |
Depth | 11.18mm |
Height | 9.14mm |
Dimensions | 11.05 x 11.18 x 9.14mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.2Ω |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 742-8121P
- Mfr. Part No.:
- PE-53811SNLT
- Brand:
- Pulse