- RS Stock No.:
- 740-6389
- Mfr. Part No.:
- ACI4420H
- Brand:
- ebm-papst
165 In stock - FREE next working day delivery available
Added
Price Each
£90.74
(exc. VAT)
£108.89
(inc. VAT)
Units | Per unit |
1 - 4 | £90.74 |
5 - 9 | £83.48 |
10 - 24 | £79.85 |
25 - 49 | £74.41 |
50 + | £65.33 |
- RS Stock No.:
- 740-6389
- Mfr. Part No.:
- ACI4420H
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst AC Axial Fan
The ebm-papst AC axial fan utilises motor with GreenTech EC technology offering enhanced performance with a fraction of the energy usage of conventional motors. The fan has 3000rpm motor speed. These units are equipped with maintenance-free ball bearings and have a service life of (62,500 hours at 40°C). The ebm-papst AC fans provide a flexible and dependable cooling solution for applications that lets you mount it in any axial position. The fan has a power consumption rating of 3.3W and a supply voltage rating of 230VAC
GreenTech EC Technology
GreenTech EC refers to the motor used in multiple series of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economical as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.
GreenTech EC Technology
GreenTech EC refers to the motor used in multiple series of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economical as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.
Features and Benefits
Energy-efficient AC fan with EC technology
Conversion and drive electronics fully integrated
Long service life
Fan speed not dependent on line frequency
Electronic locked rotor protection
Operating temperature ranges between -20°C and 75°C
Conversion and drive electronics fully integrated
Long service life
Fan speed not dependent on line frequency
Electronic locked rotor protection
Operating temperature ranges between -20°C and 75°C
Certifications
UL approved
CSA
VDE
CSA
VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 119mm |
Width | 119mm |
Power Consumption | 3.3W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 160m³/h |
Noise Level | 39dB |
Fan Speed | 3000rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst ACi 4400 Series Axial Fan AC Operation 1.7W 119 x 119 x 38mm
- ebm-papst 4000 Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.3W, 119 x 119 x 38mm
- ebm-papst ACi 4400 Series Axial Fan AC Operation 4.4W, 119 x 119 x 38mm
- ebm-papst ACi 4400 Series Axial Fan AC Operation 4.6W IP65, 120 x...
- ebm-papst 4000 Z Series Axial Fan Kit AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 Series Axial Fan AC Operation 18W, 119 x 119 x 38mm