- RS Stock No.:
- 740-1407
- Mfr. Part No.:
- RELRSI
- Brand:
- Bolle
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.55
(exc. VAT)
£31.86
(inc. VAT)
Units | Per unit |
1 + | £26.55 |
- RS Stock No.:
- 740-1407
- Mfr. Part No.:
- RELRSI
- Brand:
- Bolle
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bolle Face Shield, Anti-Fog Lens, 290mm Length - RELRSI
Enjoy complete visibility with this face shield from Bolle. It wards off potential dangers such as chemical spills, flying objects and impacts to keep you safe. The anti-fog guard ensures you have crystal-clear vision while you work. A robust PC cover with a thickness of 1.5mm safeguards your eyes against harmful electrical arcs. Thanks to its flip-up screen, you can leave this PPE on as you go about your daily duties.
Features & Benefits
• Complies with EN166 standards for quality and safety in Europe
• Clear lens colour for optimal visibility
• Large dimensions of 290 (L) x 190mm (W) to provide full coverage
• Clear lens colour for optimal visibility
• Large dimensions of 290 (L) x 190mm (W) to provide full coverage
Applications
• Woodworking
• Research and development facilities
• Security gear
• Electrical engineering
• Construction industry
• Research and development facilities
• Security gear
• Electrical engineering
• Construction industry
Can I adjust the fit of this face shield?
Yes, it has an adjustable headband for a comfortable and snug fit.
Standards
EN166
Specifications
Attribute | Value |
---|---|
Resistant To | Electric Arc |
UV Protection | Yes |
Flip Up | Yes |
Anti-Fog | Yes |
Body Colour | Yellow |
Length | 290mm |
Shield Material | Acetate |
Lens Colour | Clear |
Related links
- Catu Clear Flip Up PC Face Shield with Brow Guard High Speed...
- Uvex Clear Flip Up PC Face Shield, Resistant To High Speed Particles
- Petzl Clear Flip Up PC Face Shield High Speed Particles, Liquid Splashes
- Bolle Clear Flip Up PC Face Shield with Face Guard , Resistant To Impact
- Bolle Clear Flip Up PC Face Shield with Face Guard
- Bolle Clear Flip Up PC Face Shield with Face Guard , Resistant To Heat
- Bolle Clear Flip Up PC Replacement Lens with Face Guard ,...
- Bolle Clear Flip Up PC Replacement Lens with Face Guard ,...