Microchip
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£94.50
In stock for next working day delivery
  • RS Stock No. 739-5932
  • Brand Microchip
  • Mfr Part No. DM163045
  • RoHS Status
  • Customer reviews (1) Add a review

Specifications

ClassificationDevelopment Kit
Core TypePIC
Kit ContainsPICDEM Development Board, PICkit 3
Technology8 bit
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

PICDEM™ Lab Development Kit

The PICDEM Lab Development Kit is designed to provide a comprehensive development and learning platform for Microchip's Flash-based 6-, 8-, 14-, 18- and 20-pin 8-bit PIC microcontrollers. Geared toward first-time PIC microcontroller users and students, the PICDEM Lab Development Kit is supplied with five of our most popular 8-bit PIC microcontrollers and a host of discrete components to create instructive applications. Expansion headers provide complete access/connectivity to all pins on the connected PIC microcontrollers and all mounted components. A solderless prototyping block is included for quick exploration of the application examples described in the 'hands-on' labs included in the user's guide. These labs provide an intuitive introduction to using common peripherals and include useful application examples, from lighting an LED to some basic mixed signal applications using the free HI-TECH C® PRO for the PIC10/12/16 MCU Family Lite Mode Compiler. Alternatively, a companion guide featuring the free version of Matrix Multimedia’s Flowcode V3 Visual Programming Environment (VPE) provides a flowchart-based method of implementing a series of introductory labs.
Available with PICkit 3 programmer, or PICkit 2 until stocks are exhausted.

4 x 10kΩ resistors
4 x 1kΩ resistors
8 x 470Ω resistors
4 x 220Ω resistors
4 x 100Ω resistors
1 x 10kΩ NTC thermistor
4 x Green LEDs
4 x Red LEDs
4 x 1N4148 diodes
2 x 0.1μF capacitors
2 x 1μF capacitors
2 x 10μF capacitors
4 x push buttons
10 x 5in Jumper Wires
10 x 3in Jumper Wires
10 x 1in Jumper Wires
4 x IRFD9020 P MOSFETs
4 x IRFD010 N MOSFETs
2 x 100kΩ potentiometers

Supplied with

Component kit including DC motor, PICkit™ 2/3 Programmer/ Debugger, CD containing a comprehensive user guide, labs, application examples and a number of additional tutorials.
Devices included: PIC16F690 (20-pin), PIC16F88 (18-pin), PIC16F616 (14-pin), PIC12F615 (8-pin) and PIC10F206 (6-pin) in 8-pin PDIP package for debugging.

PICDEM™ Development Boards