Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 8 → 42V dc Input Voltage, 1A Output Current, 1
- RS Stock No.:
- 739-8290
- Mfr. Part No.:
- R-78C5.0-1.0
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£9.14
(exc. VAT)
£10.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
- Plus 148 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.14 |
| 5 - 9 | £8.87 |
| 10 - 24 | £8.59 |
| 25 - 49 | £8.31 |
| 50 + | £8.04 |
*price indicative
- RS Stock No.:
- 739-8290
- Mfr. Part No.:
- R-78C5.0-1.0
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Output Current | 1A | |
| Input Voltage | 8 → 42V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 3 | |
| Power Rating | 5W | |
| Efficiency | 85% | |
| Ripple And Noise | 100mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2% | |
| Power Signal Conversion Type | DC-DC | |
| MTBF | 3880000h | |
| Protection Features | Short Circuit Protection | |
| Weight | 2g | |
| Load Regulation | ±0.4% | |
| Length | 11.6mm | |
| Depth | 10.4mm | |
| Standards Met | REACH Compliant | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Input Voltage 8 → 42V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 3 | ||
Power Rating 5W | ||
Efficiency 85% | ||
Ripple And Noise 100mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2% | ||
Power Signal Conversion Type DC-DC | ||
MTBF 3880000h | ||
Protection Features Short Circuit Protection | ||
Weight 2g | ||
Load Regulation ±0.4% | ||
Length 11.6mm | ||
Depth 10.4mm | ||
Standards Met REACH Compliant | ||
- COO (Country of Origin):
- TW
R-78Cxx 1.0L Series Single Output DC/DC Converter
The Recom R-78Cxx series are highly efficient, non-isolated switching regulators are ideally suited to replace the 1 Amp 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and thermal shutdown.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and thermal shutdown.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Fully protected for short circuit
• Positive to negative convertor
• Low ripple and noise
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Fully protected for short circuit
• Positive to negative convertor
• Low ripple and noise
Note
MTBF to MIL-HDBK 217F
Power derates above 68°C
Power derates above 68°C
Standards
General safety: EN 60950-1:2006 + A11:2009 + A1:2010
Standby power: EN62301:2005
Standby power: EN62301:2005
RECOM Switching Regulator, 5W Power Rating, 100mV Pk-Pk Ripple and Noise - R-78C-1.0 Series - R-78C5.0-1.0
Looking for a power solution that won't be phased by a wide range of voltages? Look no further than this switching regulator from RECOM. It has an input voltage range between 8V and 42V DC and produces an output voltage of 5V DC, so it's an ideal option if you need to significantly step down a supply to suit your application. With a power rating of 5W, it's suitable for relatively low-power applications such as handheld devices. As it weighs only 2g, it won't put unnecessary pressure on your circuit board.
• Short-circuit protection guards against damage caused by overcurrent
• Thermal shutdown feature ensures that device is protected when heat rises
• High efficiency of 85% helps conserve power and keep waste heat low
• Low ripple and noise of 100mV Pk-Pk helps to ensure accurate functioning
• Compact dimensions of 8.5 (W) x 11.6 (L) x 10.4mm (D), so it fits easily onto busy PCBs
• Thermal shutdown feature ensures that device is protected when heat rises
• High efficiency of 85% helps conserve power and keep waste heat low
• Low ripple and noise of 100mV Pk-Pk helps to ensure accurate functioning
• Compact dimensions of 8.5 (W) x 11.6 (L) x 10.4mm (D), so it fits easily onto busy PCBs
Applications
• Automotive manufacturing
• Measuring equipment
• Industrial automation
• Measuring equipment
• Industrial automation
Can I use this switching regulator in harsh conditions?
Yes, it has a wide operating temperature range between -40°C and +85°C, so it's suitable for use in extreme environments.
Related links
- Recom Switching Regulator 5V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 12V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 15V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 3.3V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 9V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 5V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 3.3V dc Output Voltage 1A Output Current, 1
- Recom Switching Regulator 5V dc Output Voltage 1A Output Current, 1