• RS Stock No. 738-0684
  • Brand Microchip
  • Mfr. Part No. ATTINY84A-PU
Microchip
Microchip ATTINY84A-PU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP
Image representative of range
Product Details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Family NameATtiny
Package TypePDIP
Mounting TypeThrough Hole
Pin Count14
Device CoreAVR
Data Bus Width8bit
Program Memory Size8 kB
Maximum Frequency20MHz
RAM Size512 B
Number of PWM Units1
ADC Channels8
Number of SPI Channels2
Typical Operating Supply Voltage1.8 → 5.5 V
Number of Timers2
ADC Resolution10bit
Timer Resolution8 bit, 16 bit
ADCs8 x 10 bit
Minimum Operating Temperature-40 °C
Instruction Set ArchitectureRISC
Program Memory TypeFlash
Number of ADC Units1
PWM Channels2
Number of I2C Channels1
Height5.334mm
Maximum Operating Temperature+85 °C
Pulse Width Modulation1(2 Channel)
Length19.69mm
Dimensions19.69 x 7.11 x 5.334mm
Timers1 x 16 bit, 1 x 8 bit
Width7.11mm
Select all
Customer reviews

Add a review - Log In

42 In stock for FREE next working day delivery
Was £1.42
£0.96
Price Each
1 - 4
£0.96
5 +
£0.92
Quantity
Units
Check stock levels
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 738-0684
    Description Microchip ATTINY84A-PU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP
    Manufacturer/Brand: Microchip
    Mfr. Part No. ATTINY84A-PU
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Microchip ATTINY84A-PU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201