Friwo 3.5W Plug In Power Supply 5V dc Output, 700mA Output
- RS Stock No.:
- 736-1658
- Mfr. Part No.:
- PP USB UK
- Brand:
- Friwo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.78
(exc. VAT)
£10.54
(inc. VAT)
- RS Stock No.:
- 736-1658
- Mfr. Part No.:
- PP USB UK
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Plug Type | Type G - British 3-Pin | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 700mA | |
| Maximum Temperature | +45°C | |
| Output Connector | USB Type A | |
| Number of Outputs | 1 | |
| Power Rating | 3.5W | |
| MTBF | 200000h | |
| Standards Met | ErP Compliant | |
| Type | Switched Mode Power Supply | |
| Length | 61mm | |
| Width | 35mm | |
| Depth | 49mm | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Plug Type Type G - British 3-Pin | ||
Output Voltage 5V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 700mA | ||
Maximum Temperature +45°C | ||
Output Connector USB Type A | ||
Number of Outputs 1 | ||
Power Rating 3.5W | ||
MTBF 200000h | ||
Standards Met ErP Compliant | ||
Type Switched Mode Power Supply | ||
Length 61mm | ||
Width 35mm | ||
Depth 49mm | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
Switch Mode - Friwo