Broadcom, ACPL-P480-000E DC Input Optocoupler, Surface Mount, 6-Pin SO

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
734-4962
Mfr. Part No.:
ACPL-P480-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

10 mA

Isolation Voltage

5000 V ac

Logic Output

Yes

Typical Fall Time

20ns