- RS Stock No.:
- 732-9761P
- Mfr. Part No.:
- MAX627CSA+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 732-9761P
- Mfr. Part No.:
- MAX627CSA+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
MOSFET & IGBT Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |