- RS Stock No.:
- 732-8926P
- Mfr. Part No.:
- MAX2235EUP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8926P
- Mfr. Part No.:
- MAX2235EUP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
RF Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Radio Frequency (RF) Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 26 dB |
Typical Output Power | 32.5dBm |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 1 GHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 6.5 x 0.95mm |
Height | 0.95mm |
Length | 6.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 6.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 732-8926P
- Mfr. Part No.:
- MAX2235EUP+
- Brand:
- Maxim Integrated