- RS Stock No.:
- 732-8740P
- Mfr. Part No.:
- MAX1617AMEE+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 732-8740P
- Mfr. Part No.:
- MAX1617AMEE+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
MAX Series Remote/Local Digital Temperature Sensor ICs
The MAX series of remote/local digital temperature sensor ICs measure the temperature of a remote sensor and its own package via a 2Wire serial interface that supports SMBus (System Management Bus). In addition, remote sensing can also measure the die temperature of ICs such as microprocessors that contain an on-chip, diode-connected transistor.
Typical applications include smart battery packs, desktop computers, notebooks, LAN servers, industrial control, multi-chip modules, test and measurement and central offic telecom equipment.
Typical applications include smart battery packs, desktop computers, notebooks, LAN servers, industrial control, multi-chip modules, test and measurement and central offic telecom equipment.
Features;
Remote and local temperature measurement
2Wire SMBus serial interface
No calibration needed
Programmable under and over temperature alarms
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | SMBus |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 16 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | QSOP |
Length | 4.98mm |
Height | 1.65mm |
Width | 3.99mm |
Resolution | 8 bit |
Dimensions | 4.98 x 3.99 x 1.65mm |