- RS Stock No.:
- 732-8415P
- Mfr. Part No.:
- MAX4236EUT+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8415P
- Mfr. Part No.:
- MAX4236EUT+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Precision and Low-Noise Operational Amplifiers, Maxim Integrated
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.4 → 5.5 V |
Typical Gain Bandwidth Product | 1.7MHz |
Typical Dual Supply Voltage | ±1.2 → ±2.75V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 128 dB |
Length | 3mm |
Width | 1.75mm |
Height | 1.3mm |
Dimensions | 3 x 1.75 x 1.3mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
- RS Stock No.:
- 732-8415P
- Mfr. Part No.:
- MAX4236EUT+T
- Brand:
- Maxim Integrated