- RS Stock No.:
- 732-7680P
- Mfr. Part No.:
- MAX1680ESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7680P
- Mfr. Part No.:
- MAX1680ESA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 125mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 348 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 732-7680P
- Mfr. Part No.:
- MAX1680ESA+
- Brand:
- Maxim Integrated