- RS Stock No.:
- 732-6889P
- Mfr. Part No.:
- MAX6952EAX+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-6889P
- Mfr. Part No.:
- MAX6952EAX+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Display Type | LED |
Number of Pins | 36 |
Supply Voltage | 2.7 → 5.5 V |
Number of Segments | 140 |
Maximum Supply Current | 16mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 7.6mm |
Height | 2.36mm |
Length | 15.55mm |