Block 24V ac 1 Output Through Hole PCB Transformer, 16VA
- RS Stock No.:
- 732-0459
- Mfr. Part No.:
- VC 16/1/24
- Brand:
- Block
Bulk discount available
Subtotal (1 unit)*
£19.14
(exc. VAT)
£22.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.14 |
| 10 - 24 | £18.37 |
| 25 - 49 | £16.88 |
| 50 + | £15.39 |
*price indicative
- RS Stock No.:
- 732-0459
- Mfr. Part No.:
- VC 16/1/24
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 16VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 1 | |
| Length | 57mm | |
| Width | 48mm | |
| Depth | 39mm | |
| Dimensions | 57 x 48 x 39mm | |
| Weight | 420g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 16VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 1 | ||
Length 57mm | ||
Width 48mm | ||
Depth 39mm | ||
Dimensions 57 x 48 x 39mm | ||
Weight 420g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised


Approvals
VDE; UL
Standards
EN 61 558; IEC 61558
Related links
- Block 24V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 24V ac 2 Output Through Hole PCB Transformer, 16VA
- Block 18V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 12V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 9V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 6V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 15V ac 1 Output Through Hole PCB Transformer, 16VA
- Block 24V ac 1 Output Through Hole PCB Transformer, 5VA
