RS PRO 20W Plug In Power Supply 24V ac Output, 800mA Output
- RS Stock No.:
- 730-0247
- Mfr. Part No.:
- AD4830-24.0-0800UK
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.10
(exc. VAT)
£18.12
(inc. VAT)
- RS Stock No.:
- 730-0247
- Mfr. Part No.:
- AD4830-24.0-0800UK
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Plug Type | Type G - British 3-Pin | |
Output Voltage | 24V ac | |
Input Voltage | 230V ac | |
Output Current | 800mA | |
Output Connector | 2.1 x 5.5 x 9.5 mm | |
Number of Outputs | 1 | |
Power Rating | 20W | |
Cable Length | 1.8m | |
MTBF | 175200h | |
Efficiency | 55% | |
Load Regulation | ±24.3% | |
Width | 58mm | |
Depth | 56.5mm | |
Length | 86.9mm | |
Type | Linear Power Supply | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Plug Type Type G - British 3-Pin | ||
Output Voltage 24V ac | ||
Input Voltage 230V ac | ||
Output Current 800mA | ||
Output Connector 2.1 x 5.5 x 9.5 mm | ||
Number of Outputs 1 | ||
Power Rating 20W | ||
Cable Length 1.8m | ||
MTBF 175200h | ||
Efficiency 55% | ||
Load Regulation ±24.3% | ||
Width 58mm | ||
Depth 56.5mm | ||
Length 86.9mm | ||
Type Linear Power Supply | ||
- COO (Country of Origin):
- CN