- RS Stock No.:
- 726-3053
- Mfr. Part No.:
- HNP06-MicroUSB
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 726-3053
- Mfr. Part No.:
- HNP06-MicroUSB
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product Application Information
Suitable for use with the Raspberry Pi computer board, Red Pitaya Open Source Instrument and applications such as wireless communications, peripherals, networking, portable equipment, and telecoms.
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin Type C - EuroPlug |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.2A |
Maximum Temperature | +45°C |
Output Connector | Micro USB |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 1.5m |
MTBF | 40000h |
Standards Met | ErP Compliant |
Efficiency | 71% |
Width | 26mm |
Load Regulation | ±5% |
Energy Efficiency Level | V |
Depth | 56mm |
Minimum Temperature | -5°C |
Length | 58.7mm |
Type | Power Supply |