Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, PG13.5 Thread, 1mm Min, 3mm Max, IP64
- RS Stock No.:
- 725-7584
- Mfr. Part No.:
- 52220004
- Brand:
- Lapp
175 In stock - FREE next working day delivery available
Added
Price 1 Bag of 5
£11.33
(exc. VAT)
£13.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | £11.33 | £2.266 |
15 - 49 | £10.76 | £2.152 |
50 + | £10.20 | £2.04 |
*price indicative |
- RS Stock No.:
- 725-7584
- Mfr. Part No.:
- 52220004
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, For Cable Bushing Frame, 20 (L) x 20mm (W) Face Dimensions - SKINTOP Series - 52220004
Give your control cabinet a safety boost with this cable gland from LAPP. It slots into a cable bushing frame (725-7569) then clicks into place securely, preventing the risk of damage caused by movement. The product has an IP64 rating, meaning that it shrugs off dust and water splashes to stand up to intense industrial settings. A clamping range of 1 to 3mm makes this a go-to choice for standard wiring.
Features & Benefits
• Provides effective strain relief, so it minimises conductor wear
• Resilient PP-GF body protects against flames, chemicals and oils
• Halogen-free, so doesn't emit hazardous substances if ignited, to help keep workers safe
• Resilient PP-GF body protects against flames, chemicals and oils
• Halogen-free, so doesn't emit hazardous substances if ignited, to help keep workers safe
Applications
• Control devices
• Rail industry
• Small-parts manufacture
• Rail industry
• Small-parts manufacture
Can I use this cable gland in harsh environments?
Yes. This gland has an operating temperature range of -20°C to +80°C, so it's suitable for use in challenging environments.
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 3mm |
Minimum Cable Diameter | 1mm |
Material | Glass Fibre Reinforced Plastic (GRP) |
Colour | Black |
Series | SKINTOP |
IP Rating | IP64 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → 80 °C |
Reference | SKINTOP CUBE |
- RS Stock No.:
- 725-7584
- Mfr. Part No.:
- 52220004
- Brand:
- Lapp
Related links
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set
- Lapp SKINTOP Series Grey Polyamide Cable Gland 0mm Min IP66
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp Grey Glass Fibre Reinforced Plastic (GRP) Cable Gland...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- RS PRO Glass Fibre Reinforced Plastic (GRP) Cable Rod Draw Wire