- RS Stock No.:
- 725-7569
- Mfr. Part No.:
- 52220000
- Brand:
- Lapp
95 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£30.28
(exc. VAT)
£36.34
(inc. VAT)
Units | Per unit |
1 - 14 | £30.28 |
15 - 49 | £28.73 |
50 + | £27.25 |
- RS Stock No.:
- 725-7569
- Mfr. Part No.:
- 52220000
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, Multi-Cable Bushing Type, Glass-Reinforced PA Material - SKINTOP Series - 52220000
Keep your electrical wiring out of reach of contaminants with this cable gland from LAPP. It's a multi-cable bushing system that you can use to fit multiple harnessed wires into a housing. Thanks to its clip-in modules, you get a secure attachment in the event of heavy vibrations. It's safe for use at temperatures between -20°C and +80°C, so it beats the heat in harsh environments.
Features & Benefits
• Glass-reinforced PA resists corrosion and heat for long-lasting use
• IP64 rating indicates that it's dust-tight and protected against water splashes
• Flame-resistant for safety in the event of a fire
• IP64 rating indicates that it's dust-tight and protected against water splashes
• Flame-resistant for safety in the event of a fire
Applications
• Transportation systems
• Robotics and automation
• Robotics and automation
How do I attach a cable to this component?
Installation is a cinch. All you have to do is gently place a cable into the clip-on cube module and then click the module into the frame.
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Material | Glass Fibre Reinforced Plastic (GRP) |
Colour | Black |
Series | SKINTOP |
IP Rating | IP64 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Pieces | 1 |
Standards Met | CE |
Kit Includes | O-Ring |
Operating Temperature Range | -20 → +80 °C |
Reference | SKINTOP CUBE |
- RS Stock No.:
- 725-7569
- Mfr. Part No.:
- 52220000
- Brand:
- Lapp
Related links
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp Grey Glass Fibre Reinforced Plastic (GRP) Cable Gland...
- Lapp Grey Glass Fibre Reinforced Plastic (GRP) Cable Gland...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP)...
- RS PRO Glass Fibre Reinforced Plastic (GRP) Cable Rod Draw Wire