Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Bandwidth | 100MHz | |
| Dimensions | 380.6 x 141.5 x 204.4mm | |
| Display Type | Colour | |
| Height | 204.4mm | |
| Input Capacitance | 14 pF | |
| Input Impedance | 1 MΩ | |
| Length | 380.6mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Operating Temperature | 0°C | |
| Minimum Time Base | 5ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Model Number p | MSOX3012A | |
| Number of Analogue Channels | 2 | |
| Number of Digital Channels | 16 | |
| Power Source | Mains | |
| Record Length | 2M points/ch | |
| Rise Time | 3.5ns | |
| Safety Category | CAT I 300 V, CAT II 300 V | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300V | |
| Sample Rate Random | 4 Gsps | |
| Screen Size | 8.5in | |
| Series | InfiniiVision 3000 X | |
| USB Interface | Yes | |
| Vertical Resolution | 8 bit | |
| Weight | 3.85kg | |
| Width | 141.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Agilent InfiniiVision 3000 X-Series
Update rates up to 1,000,000 waveforms/sec
Memory depth 2M points (standard)
Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe interface
Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2
High resolution display intensity gradation
Agilent InfiniiVision Series
Agilent InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

