Keysight Technologies DSOX2022A InfiniiVision 2000 X Series Digital Bench Oscilloscope, 2 Analogue Channels, 200MHz
- RS Stock No.:
- 725-0482
- Mfr. Part No.:
- DSOX2022A
- Brand:
- Keysight Technologies
Available to back order for despatch 02/07/2024
Added
Price Each
£2,852.00
(exc. VAT)
£3,422.40
(inc. VAT)
Units | Per unit |
1 + | £2,852.00 |
Calibration Options:
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 725-0482
- Mfr. Part No.:
- DSOX2022A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight InfiniiVision 2000 X-Series
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Update rates up to 50,000 waveforms/sec
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Memory depth 100k points
Input Z 1-MΩ only (no 10:1 auto-detect)
Triggering: Edge; Pulse Width; Pattern; Video
High resolution display intensity gradation
Keysight Technologies Oscilloscopes
The Keysight Technologies 200MHz oscilloscope enables a high 200,000 waveforms per second update rate with Keysights 4th generation Mega Zoom technology. It has 2 analogue channels. It has the fastest waveform update rates in its class for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope
logic analyser
function generator
protocol analyser. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect the investment.
Features and Benefits
Bandwidth is 200MHz
The sample rate is 1GSa/s per channel and 2GSa/s per half-channel
Input impedance of 1Mohm
Max memory depth of 1Mpts
Function Generator is 20MHz
Colour display of 8.5in WVGA
USB host and device ports for connectivity, memory devices and printing
Optional LAN and VGA interface
Optional GPIB interface
Waveform math and FFT
Update rates up to 50,000 waveforms/sec
The sample rate is 1GSa/s per channel and 2GSa/s per half-channel
Input impedance of 1Mohm
Max memory depth of 1Mpts
Function Generator is 20MHz
Colour display of 8.5in WVGA
USB host and device ports for connectivity, memory devices and printing
Optional LAN and VGA interface
Optional GPIB interface
Waveform math and FFT
Update rates up to 50,000 waveforms/sec
Certifications
CISPR 11/EN 55011
IEC 61000/EN 61000 compatible
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
IEC 61000/EN 61000 compatible
Canada: ICES-001:2004
Australia/New Zealand: AS/NZS
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Bandwidth | 200MHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 2 |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | InfiniiVision 2000 X |
Power Source | Mains |
Interface | USB |
Display Type | WVGA |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 Gsps |
Record Length | 50k points/ch |
Dimensions | 380.6 x 141.5 x 204.4mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Weight | 3.9kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Safety Category | CAT I 300 V, CAT II 300V |
Related links
- Keysight Technologies DSOX2022A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2012A InfiniiVision 2000 X Series...
- Keysight Technologies MSOX2024A InfiniiVision 2000 X Series...
- Keysight Technologies DSOX2024A InfiniiVision 2000 X Series...
- Keysight Technologies MSOX2022A InfiniiVision 2000 X Series...
- Keysight Technologies MSOX3022T InfiniiVision 3000T X Series...
- Keysight Technologies DSOX2024A InfiniiVision 2000 X Series...