22kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Murata, PVZ3
- RS Stock No.:
- 725-0164
- Mfr. Part No.:
- PVZ3A223C01R00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 725-0164
- Mfr. Part No.:
- PVZ3A223C01R00
- Brand:
- Murata
- COO (Country of Origin):
- CN
PVZ3 Series Open Type 3mm Trimmer Potentiometer
PVZ3 series open type 3mm trimmer potentiometers with specially plated solder terminations to give excellent solderability and a substrate that prevents wicking of flux onto the top part of the body. These PVZ3 3mm trimmer potentiometers have a funnel profiled slot to for in-process automatic adjustment, high heat resistance, an enlarged bottom termination for enhanced soldering strength and a driver plate with two adjustment postions (centre and plus one other). Typical applications for these PVZ3 open frame 3mm trimmer potentiometers include optical pick up, cordless telephones, CD players, E-books, motors, CD-ROMS, car stereos, TFT-LCD TV sets and stereo headphones.
Specially plated solder terminations to give excellent solderability
Enlarged bottom terminations to enhance solder strength, thus reducing the required land area and promoting high-density PCB mounting
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant
Applications include: Optical pick up; Cordless telephones; CD players; E-BOOK; Motor; CD-ROMs; Car stereos; TFT-LCD TV sets; stereo headphones
Enlarged bottom terminations to enhance solder strength, thus reducing the required land area and promoting high-density PCB mounting
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant
Applications include: Optical pick up; Cordless telephones; CD players; E-BOOK; Motor; CD-ROMs; Car stereos; TFT-LCD TV sets; stereo headphones
Attribute | Value |
---|---|
Maximum Resistance | 22kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | PVZ3 |
Termination Style | Solder Pad |
Tolerance | ±30% |
Temperature Coefficient | ±500ppm/°C |
Length | 3.1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |