- RS Stock No.:
- 723-9132
- Mfr. Part No.:
- PND8-2400/5500-3-GRY
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 723-9132
- Mfr. Part No.:
- PND8-2400/5500-3-GRY
- Brand:
- Mobilemark
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Directional & Omni-directional MIMO Antennas, WiFi
Multiple-Input-Multiple-Output (MIMO) antenna design
Each MIMO antenna is configured with 3 connectors
Directional and Omni-directional antennas
The PND Series (Directional) Panel Antenna provides 8dBi gain in acompact radome
The DOD Series (Omni-Directional) Antenna provides 5dBi gain in a radome
Three cables exit from the antenna
Passed Industry and Military shock and vibration standards
Each MIMO antenna is configured with 3 connectors
Directional and Omni-directional antennas
The PND Series (Directional) Panel Antenna provides 8dBi gain in acompact radome
The DOD Series (Omni-Directional) Antenna provides 5dBi gain in a radome
Three cables exit from the antenna
Passed Industry and Military shock and vibration standards
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Square |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 8dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Weight | 1000g |
Minimum Operating Temperature | -40°C |
Series | PND |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 723-9132
- Mfr. Part No.:
- PND8-2400/5500-3-GRY
- Brand:
- Mobilemark
Related links
- Mobilemark DOD5-2400/5500-3C3C3C-BLK-STD Rod WiFi Antenna with SMA...
- Mobilemark ECO5-2400/5500-WHT Whip Multiband Antenna, WiFi (Dual Band)
- Mobilemark HD4-2400-3C-BLK-36 Puck WiFi Antenna with SMA Connector, WiFi
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector,...
- Mobilemark IMAG5-2400-3C-BLK-120 Whip WiFi Antenna with SMA Connector, WiFi
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA...
- Mobilemark CM2-2400-3C-WHT-6 Dome WiFi Antenna with SMA Connector, WiFi
- Mobilemark CVL-2400/5500-2C-BLK-96 WiFi Antenna with SMA Connector 4G (LTE)