- RS Stock No.:
- 723-5676
- Mfr. Part No.:
- GRM188R71H104KA93D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 723-5676
- Mfr. Part No.:
- GRM188R71H104KA93D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Dielectric | X7R |
Tolerance | ±10% |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |