- RS Stock No.:
- 721-6536
- Mfr. Part No.:
- AE20M-24
- Brand:
- Moflash
523 In stock - FREE next working day delivery available
41 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.09
(exc. VAT)
£15.71
(inc. VAT)
Units | Per unit |
1 - 9 | £13.09 |
10 - 14 | £12.40 |
15 + | £12.01 |
- RS Stock No.:
- 721-6536
- Mfr. Part No.:
- AE20M-24
- Brand:
- Moflash
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Moflash Buzzer, 85dB, 24 V DC - AE20M Series - AE20M-24
Looking for a compact, energy-efficient signalling device for your industrial applications? Choose this panel mount buzzer from Moflash. Its miniature design makes it a good fit for most panel setups, and its low current consumption rate of 25mA means it's an energy-saving choice. This buzzer has a single-stage alarm that can be set to a continuous or fast, pulsing tone. You can select between the two using a three-pin connection combination.
Features and Benefits
• Intensity of 85 decibels (dB) for a highly audible alarm sound, even in noisy places
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• Base made of ABS (acrylonitrile butadiene styrene) plastic for resistance to impact and corrosion
• IP55 (ingress protection) rating for resistance to dust and low-pressure water jets from any direction
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• Base made of ABS (acrylonitrile butadiene styrene) plastic for resistance to impact and corrosion
• IP55 (ingress protection) rating for resistance to dust and low-pressure water jets from any direction
Applications
• Process and packaging plants
• Automation industry
• Construction sites
• Fire truck warning systems
• Automation industry
• Construction sites
• Fire truck warning systems
How do I mount this buzzer?
You can mount this buzzer directly to a machine panel. It features a locking pin for a secure attachment that won't come loose, even in the event of heavy vibration.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
IP Rating | IP55 |
Decibels at 1 Metre | 95dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Maximum Decibel | 95dB |
Series | AE20M |
Maximum Temperature | +60°C |
Tone Type | Continuous |
Standards Met | CE Certified UKCA |
Minimum Temperature | -20°C |
Housing Material | ABS Plastic |
Related links
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, 2-Tone
- Werma Wall Mount Horn 108dB at 1 m DC, Single-Tone
- EAO Panel Mount Buzzer 95dB at 1 m Single-Tone
- Moflash AE95 / FLE Series Panel Mount Buzzer 111dB at 1 m AC Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m AC, Single-Tone
- Werma Wall Mount Buzzer 80dB at 1 m AC Single-Tone
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone