- RS Stock No.:
- 720-6050
- Mfr. Part No.:
- 50148-8000
- Brand:
- Molex
9700 In stock - FREE next working day delivery available
800 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.09
(exc. VAT)
£0.11
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.09 | £9.00 |
1000 - 2900 | £0.081 | £8.10 |
3000 - 7400 | £0.074 | £7.40 |
7500 - 14900 | £0.068 | £6.80 |
15000 + | £0.064 | £6.40 |
*price indicative |
- RS Stock No.:
- 720-6050
- Mfr. Part No.:
- 50148-8000
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Mizu-P25 Crimp Terminals, 50147, 50148, 52238 and 50039 Series
50147 Series Male terminals use with 52266 Series Plug housing stock number 720-6274 .
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.
Molex Crimp Terminal, 125V Maximum Voltage, Phosphor Bronze Construction - Mizu-P25 Series - 50148-8000
Need a signal connection that stands up to harsh environments? This crimp terminal from Molex starts you off on the right foot. The spring-beam latch and stabilising bump keep it locked into Mizu-P25 connectors (such as 720-6270), ensuring it's resistant to machine vibrations. These connectors are sealed to keep your crimp terminal and wire connection secure and splashproof. Thanks to a phosphor bronze construction with tin plating, you can trust this terminal is strong and resistant to corrosion, so you get reliable connections.
Features & Benefits
Accepts both 22 and 20AWG wire sizes for flexibility
Low-halogen to maximise the fire safety of wiring
Crimp termination achieves a quick fix
Low-halogen to maximise the fire safety of wiring
Crimp termination achieves a quick fix
Applications
Automotive industry
LED lighting
HVAC systems
Vending machines
LED lighting
HVAC systems
Vending machines
How can I tell which way the crimp terminal fits into the connector housing?
Thanks to its polarising body, the crimp terminal only fits into the connector housing one way, so mating is error-free.
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mizu-P25 Connector Housing |
Series | Mizu-P25 |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Series Number | 50148 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |