- RS Stock No.:
- 720-5934
- Mfr. Part No.:
- 39-00-0284
- Brand:
- Molex
600 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 100)
£0.044
(exc. VAT)
£0.053
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.044 | £4.40 |
1000 - 2900 | £0.043 | £4.30 |
3000 - 7400 | £0.041 | £4.10 |
7500 - 14900 | £0.039 | £3.90 |
15000 + | £0.037 | £3.70 |
*price indicative |
- RS Stock No.:
- 720-5934
- Mfr. Part No.:
- 39-00-0284
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
• Communications
• Networking
• Portable Devices
Approvals
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | STANDARD .093" Connector Housing |
Series | STANDARD .093" |
Minimum Wire Size mm² | 0.35mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |
Series Number | 1381 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 720-5934
- Mfr. Part No.:
- 39-00-0284
- Brand:
- Molex