- RS Stock No.:
- 718-7044
- Mfr. Part No.:
- 963040-2
- Brand:
- TE Connectivity
82 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.41
(exc. VAT)
£2.89
(inc. VAT)
Units | Per unit |
1 - 9 | £2.41 |
10 - 99 | £2.22 |
100 + | £2.05 |
- RS Stock No.:
- 718-7044
- Mfr. Part No.:
- 963040-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
Connector Style: Housing for female terminals.
Connector System: Wire-to-Board, Wire-to-Device.
Primary Locking Feature: Integrated in Housing, On the Terminal
Number of Positions: 55
Pitch: 5 mm
Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
Connector Style: Housing for female terminals.
Connector System: Wire-to-Board, Wire-to-Device.
Primary Locking Feature: Integrated in Housing, On the Terminal
Number of Positions: 55
Pitch: 5 mm
Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Junior Timer |
Colour | Grey |
Height | 23.6mm |
Width | 23.4mm |
Housing Material | PBT |
Depth | 35.5mm |
- RS Stock No.:
- 718-7044
- Mfr. Part No.:
- 963040-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Junior Timer Automotive Connector Plug 55 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 3 Way
- TE Connectivity, Junior Timer Automotive Connector Socket 4 Way
- TE Connectivity, Junior Timer Automotive Connector Socket 8 Way
- TE Connectivity Crimp Termination
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way
- TE Connectivity Solder Termination
- TE Connectivity, Junior Power Timer Automotive Connector Socket 6 Way