- RS Stock No.:
- 717-3666
- Mfr. Part No.:
- Z20-320
- Brand:
- HARWIN
7 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£468.46
(exc. VAT)
£562.15
(inc. VAT)
Units | Per unit |
1 + | £468.46 |
- RS Stock No.:
- 717-3666
- Mfr. Part No.:
- Z20-320
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2.54mm M20 Tooling
This Harwin M20 hand tool has a fixed ratchet cycle to ensure correct crimp form for repeatable use.
Note
For use with M20-118 crimp contacts see stock number 681-2878 typical.
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |
Operation | Hand |
For Use With | M20 Connector Contacts |
Ratcheting | Yes |
Related links
- HARWIN Hand Ratcheting Crimp Tool Frame for Datamate Connector Contacts
- HARTING Hand Ratcheting Crimp Tool for Han D Connector Contacts...
- JST WC Hand Ratcheting Crimp Tool for SZH Contacts
- Hirose Hand Ratcheting Crimp Tool for DF57 Connector Contacts
- JST WC Hand Ratcheting Crimp Tool for SPH Contacts
- HARTING Hand Ratcheting Crimp Tool for Han C Connector Contacts...
- ITT Cannon Hand Ratcheting Crimp Tool for Trident Connector Contacts
- HARWIN Hand Ratcheting Crimp Tool for M22 Connector Contacts