- RS Stock No.:
- 716-4952
- Mfr. Part No.:
- 32_PC24-SK-50-1/199_NE
- Brand:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 716-4952
- Mfr. Part No.:
- 32_PC24-SK-50-1/199_NE
- Brand:
- Huber & Suhner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | PC2.4 |
Adapter Type B | SK |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |
Polarity | Normal |
Contact Plating | White Bronze |
Length | 21mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 716-4952
- Mfr. Part No.:
- 32_PC24-SK-50-1/199_NE
- Brand:
- Huber & Suhner