Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Battery | Li-Ion | |
| Battery Quantity | 1 | |
| Battery Type | Li-Ion | |
| Built In Microphone | Yes | |
| Built In Speaker | Yes | |
| Depth | 15.2mm | |
| Earphone Jack | 3.5mm | |
| Internal Memory | 4GB | |
| Length | 45.6mm | |
| Maximum Recording Time | 939h | |
| Memory Card Slot | Yes | |
| Microphone Jack | 3.5mm | |
| PC Connection | USB | |
| Recording File Format | MP3, PCM, WMA | |
| Recording Time | 939h | |
| Supported Memory Card Type | microSD, microSDHC | |
| Variable Playback Speed | Yes | |
| Voice Activation Recording | Yes | |
| Weight | 98g | |
| Width | 113.6mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
DM-3 Digital Voice Recorder
The DM-3 combines CD-quality multi-format playback and recording with sophisticated features like Voice Guidance. With linear PCM, MP3 and WMA compatibility.The DM-3 matches top media players feature by feature with up to 4GB of flash memory, a microSD slot, versatile recording options, multilingual menus, a large backlit colour display and rechargeable battery
Stereo Earphone,Sonority (Audio Management Software),KP-22,CS-126 (This case (optional for DS & WS series) can be used as a Table Stand and a Carrying Case and is equipped with a belt clip and a tripod hole.),Handstrap,Instruction Manual,LI-50B (Rechargeable Lithium-Ion Battery)
Multi Content Player: music, podcast, audio books, Audible
Noise cancelling functionalities (Low-Cut & Voice Filter)
File Search function (keywords, dates & pics)
Audio Calendar Function
Enhanced voice guidance system
Advanced Euphony options: expands the sound space to convey more realistic playback

